- RS-stocknr.:
- 176-1024
- Fabrikant:
- RS PRO
30 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
50 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 3,097
(excl. BTW)
€ 3,747
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 3,097 | € 30,97 |
*prijsindicatie |
- RS-stocknr.:
- 176-1024
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Specificaties
Kenmerk | Waarde |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Reducer |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Thread Size 2 | 3/8in |
Connection Gender 2 | Female |