- RS-stocknr.:
- 135-0734
- Fabrikantnummer:
- 713100113
- Fabrikant:
- AUER Signal
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 296,92
(excl. BTW)
€ 359,27
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 296,92 |
- RS-stocknr.:
- 135-0734
- Fabrikantnummer:
- 713100113
- Fabrikant:
- AUER Signal
Wetgeving en conformiteit
- Land van herkomst:
- AT
Productomschrijving
Auer HPT-HTG Series Signal Horns
Auer HPT-HTG professional range of sounder horns are loud and robust electro-mechanical signal horns.
Features and Benefits
Impact resistant housing
108 dB Max. sound pressure
108 dB Max. sound pressure
Horn
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP 65 |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | Surface Mount |
Application Type | Horn |
Maximum Decibel | 108dB |
Series | HTG |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Special Features | For Universal Audible Applications, Impact Resistant Synthetic Housing, Loud, Well Designed & Robust Electromechanical Signal Horns, Wide Voltage Range |
- RS-stocknr.:
- 135-0734
- Fabrikantnummer:
- 713100113
- Fabrikant:
- AUER Signal