- RS-stocknr.:
- 197-7037
- Fabrikantnummer:
- 2608594164
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 197-7037
- Fabrikantnummer:
- 2608594164
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Bosch Endurance for Heavy Duty Hole Saw delivers a 20x longer lifetime than any bi-metal hole saw in the toughest materials. Its carbide technology provides additional heat resistance for increased endurance. Furthermore, the saws teeth are individually welded, making it extremely durable. Use this hole saw when drilling holes in wood, drywall, bricks, plastics, metal, non-ferrous metal, stainless steel, abrasive materials and soft tiles. It is suitable for use with all corded and cordless drill drivers.
Carbide technology provides additional heat resistance for increased endurance
Teeth are individually welded for extreme durability
Suitable for cutting all materials
Teeth are individually welded for extreme durability
Suitable for cutting all materials
Specificaties
Kenmerk | Waarde |
---|---|
Diameter | 22mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Carbide Tipped |
Cut Depth | 60mm |
Number of Pieces | 1 |
Bimetal | Yes |
Type | Endurance |