BULLDOG Manual 1.5m 0.75 t, Hoist, 06B0030

  • RS-stocknr. 124-1279
  • Fabrikantnummer 06B0030
  • Fabrikant BULLDOG
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: CN
Productomschrijving

Lever Hoist - Bulldog

Certex have introduced overload protection for their quality range of lever hoists and chain blocks. The Bulldog range has a simple solution that prevents a load being lifted, when it is more than the preset level. The special clutch mechanism prevents damage to the equipment from overloading. Avoiding expensive repair costs. Certex offers this feature as standard for their range of chain blocks and lever hoists.

Features and Benefits

Robust all-steel construction
Super strength alloy load-chain
Minimum effort to raise maximum load
Fully enclosed gear train
Weather protected automatic Weston brake
Fully machined lift-wheel
Cast steel safety latches
Malleable hook forgings
All gears and shafts running on roller bearings
Durable baked enamel paint protection
Spare parts always available
Overload protection as standard
Marking: WLL, code and CE marking
Safety Factor: 4:1
Finish: Galvanised / painted

Standards

EN 13157: 2004

Specificaties
Kenmerk Waarde
Lifting Mechanism Manual
Lifting Height 1.5m
Lifting Load 0.75 t
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
461,02
(excl. BTW)
557,83
(incl. BTW)
Aantal stuks
Per stuk
1 +
461,02 €
Related Products
This compact and lightweight manual hoist is the ...
Description:
This compact and lightweight manual hoist is the perfect solution for light loads in high or hard-to-reach places. The KITO chain block CX has a light-weight, diecast aluminium housing. The heat treated gears and innovative brake system are also sealed ...
The CB Series chain hoists have a shock ...
Description:
The CB Series chain hoists have a shock resistant gear casing, double ratcheted spring, precision gears & double casing, mechanical breaks, load chain guide and long-life chain. Reliable, durable and easy to use. The CB has a rugged body and ...
The LX Series is a range of small ...
Description:
The LX Series is a range of small lever hoists that are compact and light-weight. LX series of hoists are suitable for work in tight or elevated conditions where fastening, fixing or positioning of light loads is required. The lever ...
This indespensable ratchet lever hoist is the smallest ...
Description:
This indespensable ratchet lever hoist is the smallest and lightest made by Yale. It also features an enclosed design to protect from dust, foreign particles and corrosion making it usable in industry, trade and service sectors. Grade 80 Zinc plated ...