- RS-stocknr.:
- 843-0311
- Fabrikantnummer:
- 20700011001
- Fabrikant:
- HARTING
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23/12/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 220,45
(excl. BTW)
€ 266,74
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 220,45 |
- RS-stocknr.:
- 843-0311
- Fabrikantnummer:
- 20700011001
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Han Elisa Series ID Module
The Harting Elisa ID module is suitable for storing data and for coding connectors, integrated in a Han-Modular standard E module. This Elisa ID module can be connected to a 24V digital I/O device of a PLC and has I2C bus EEPROM memory, applications include modular machines and production lines.
Supply voltage 24V via digital I/O device
Memory capacity max. 128 bytes
Temperature range 0 to +80° C
Memory capacity max. 128 bytes
Temperature range 0 to +80° C
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Series | HAN Elisa |
Type | ID Module |
Termination Method | Cage Clamp |
Number of Rows | 2 |
Voltage Rating | 24 V dc |
IP Rating | IP65 |
Number of Contacts | 6 |
Series Number | 2070 |
Body Orientation | Straight |
- RS-stocknr.:
- 843-0311
- Fabrikantnummer:
- 20700011001
- Fabrikant:
- HARTING