- RS-stocknr.:
- 175-1375
- Fabrikantnummer:
- 19370240272
- Fabrikant:
- HARTING
- RS-stocknr.:
- 175-1375
- Fabrikantnummer:
- 19370240272
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
HARTING Base
The HARTING Han M series surface mount stainless steel base has a thread size of M32x2. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Excellent corrosion resistance
Limiting temperature ranges between -40°C and 125°C
Limiting temperature ranges between -40°C and 125°C
Applications
Demanding environmental requirements
Certifications
CSA-C22.2
IP65 rated
UL 1977 ECBT2. E235076
IP65 rated
UL 1977 ECBT2. E235076
Specificaties
Kenmerk | Waarde |
---|---|
Series | Han M |
Type | Base |
Thread Size | M32 x 2 |
Mounting Type | Surface Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |