- RS-stocknr.:
- 162-3708
- Fabrikantnummer:
- 2271280-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-3708
- Fabrikantnummer:
- 2271280-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
This type of device is engineered to optimize signal integrity in applications with limited internal space. Manufactured in materials ranging from molded plastics to die-cast alloys, our rectangular connector housings are engineered for reliable wire-to-wire and wire-to-board connections. Our portfolio offers different ratings and sizes, with or without locking features. Vertical headers are available with optional polarization pegs and drain holes and offer a blind mate version. Right angle headers offer optional screw mount flanges
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Current Rating | 5A |
Gender | Male |
Type | Sub Assembly |
Mounting Type | Cable Mount |
Voltage Rating | 48 V dc, 380 V ac |
Thread Size | M2 |
Pole Format | 6P |
Number of Rows | 2 |
IP Rating | IP67 |
Body Orientation | Straight |
Termination Method | Crimp |
Series Number | 2271280 |
- RS-stocknr.:
- 162-3708
- Fabrikantnummer:
- 2271280-1
- Fabrikant:
- TE Connectivity