- RS-stocknr.:
- 114-8103
- Fabrikantnummer:
- 09210403001
- Fabrikant:
- HARTING
- RS-stocknr.:
- 114-8103
- Fabrikantnummer:
- 09210403001
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- RO
Productomschrijving
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han D |
Type | Connector Insert |
Number of Rows | 4 |
Voltage Rating | 250 V |
Number of Contacts | 41 |
Body Orientation | Straight |