HARTING Heavy Duty Power Connector Insert, 16A, Han 1A Series Male, 3 Contacts
- RS-stocknr.:
- 188-1480
- Artikelnummer Distrelec:
- 302-14-342
- Fabrikantnummer:
- 09100033206
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,37
(excl. BTW)
€ 5,29
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 19 stuk(s) vanaf 20 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,37 |
| 10 - 49 | € 4,24 |
| 50 - 99 | € 3,90 |
| 100 + | € 3,66 |
*prijsindicatie
- RS-stocknr.:
- 188-1480
- Artikelnummer Distrelec:
- 302-14-342
- Fabrikantnummer:
- 09100033206
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 16A | |
| Series | Han 1A | |
| Sub Type | Connector Insert | |
| Connector Gender | Male | |
| Pole Format | 3+E | |
| Number of Rows | 2 | |
| Voltage | 400V | |
| Mount Type | Snap-in | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | No | |
| Number of Contacts | 3 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Contact Material | Polyamide | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 16A | ||
Series Han 1A | ||
Sub Type Connector Insert | ||
Connector Gender Male | ||
Pole Format 3+E | ||
Number of Rows 2 | ||
Voltage 400V | ||
Mount Type Snap-in | ||
IP Rating IP65, IP20 | ||
Standards/Approvals No | ||
Number of Contacts 3 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Contact Material Polyamide | ||
Harting Han 1A Series Heavy Duty Power Connector Insert, 16A Current Rating, 400V Voltage Rating - 09100033206
This heavy duty power connector insert is designed to meet the stringent demands of industrial applications. With a current rating of 16A and a voltage capacity of 400 V, it is constructed for reliability and durability. The insert features a male gender type, a crimp termination method, and accommodates a variety of wire sizes, ensuring compatibility across numerous setups.
Features & Benefits
• Designed for crimp termination, facilitating secure connections
• Rated for 16A, suitable for high power applications
• Supports conductor cross-sections from 0.14 to 4 mm²
• Provides effective protection with an IP20 and IP65 rating
• Features a single locking lever for secure mating
• Compliant with RoHS and REACH regulations for environmentally friendly use
Applications
• Used for connecting electrical equipment in automation systems
• Ideal for high voltage environments requiring robust connections
• Suitable for mechanical installations requiring durable connector solutions
• Employed in industrial machinery for reliable electrical connections
How do I ensure proper wire size for this connector?
It accommodates conductor sizes ranging from 0.14 mm² to 4 mm². It is essential to select a wire size within this range for optimal performance and safety.
What kind of sealing options are available for enhanced protection?
For IP65 performance, you must order the suitable single wire seal and the necessary hoods or housings separately to achieve adequate sealing against moisture.
Is it safe to couple or decouple this insert under electrical load?
No, it is critical to disconnect power before mating or unmating the inserts to prevent electrical hazards and ensure safety during operation.
What degree of protection does this connector insert offer?
This connector insert offers an IP20 rating for general protection, and when properly enclosed, it can achieve an IP65 rating against dust and moisture ingress.
Gerelateerde Links
- HARTING Heavy Duty Power Connector Insert, 16A, Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Han 1A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert, 500mA, Han 1A Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert, 6.5A, Han 1A Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert, 500mA, Han 1A Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert, 4A, Han 1A Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert, 4A, Han 1A Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Insert, 10A, Han 1A Series Male, 3 Contacts