- RS-stocknr.:
- 415-916
- Fabrikantnummer:
- 1106439-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 415-916
- Fabrikantnummer:
- 1106439-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
HA Cable Hoods
Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry. High construction metal hoods are available, giving increased wiring space. Hoods provide IP65 sealing when fitted.,PG Variants are supplied complete with cable sealing glands.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specificaties
Kenmerk | Waarde |
---|---|
Series | HA |
Type | Connector Hood |
Manufacturer Size Code | 5 |
- RS-stocknr.:
- 415-916
- Fabrikantnummer:
- 1106439-1
- Fabrikant:
- TE Connectivity