- RS-stocknr.:
- 175-1220
- Fabrikantnummer:
- 19620005092
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-1220
- Fabrikantnummer:
- 19620005092
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Harting Cable Clamp
The Harting EMC series M25 thread size cable clamp is used with connector. It has hoods and housings with metric threads and cable gland type of power accessories that are made from metal alloy.
Features and Benefits
• Clamping range is 9mm to 13mm
• Dustproof and waterproof
• Shielding diameter is 4.8mm to 8mm
• Dustproof and waterproof
• Shielding diameter is 4.8mm to 8mm
Certifications
• IP68 rated
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Cable Clamp |
Size | M25 |
Series | EMC |
For Use With | Connectors |
Thread Size | M25 |