- RS-stocknr.:
- 193-0217
- Fabrikantnummer:
- HDMIMM6HSS
- Fabrikant:
- Startech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 193-0217
- Fabrikantnummer:
- HDMIMM6HSS
- Fabrikant:
- Startech
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
HDMIMM6HSS Hdmi Cable
The HDMIMM6HSS 6-foot Slim High Speed HDMI® Cable supports advanced capabilities, including Ethernet data inter connectivity with compatible HDMI-capable devices, and features a thin cable design (3.5mm in diameter).
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like color. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
StarTech.com High Speed HDMI cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance,and are backed by StarTech.com's Lifetime Warranty.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like color. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
StarTech.com High Speed HDMI cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance,and are backed by StarTech.com's Lifetime Warranty.
Features & Benefits
Supports High Speed HDMI®
3D and Ethernet ready for supported devices
Supports Ultra HD Resolutions up to 4k x 2k
Gold-plated HDMI connectors
Supports IP-based applications
Thin cable design - 3.5mm OD - reduces bulkiness and adds more flexibility
The gold-plated HDMI® connectors prevent corrosion and ensure a consistent high quality connection every time
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com lifetime warranty
3D and Ethernet ready for supported devices
Supports Ultra HD Resolutions up to 4k x 2k
Gold-plated HDMI connectors
Supports IP-based applications
Thin cable design - 3.5mm OD - reduces bulkiness and adds more flexibility
The gold-plated HDMI® connectors prevent corrosion and ensure a consistent high quality connection every time
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com lifetime warranty
Applications
Allows multiple High Speed HDMI®-equipped devices to share Internet connection (satellite receivers, DVD players, A/V receivers, High Definition TVs, game consoles and more)
Connect HDMI-equipped devices like LCD TVs, LCD Projectors, Plasma TVs, HDTVs and DVD Players
Connect HDMI-equipped devices like LCD TVs, LCD Projectors, Plasma TVs, HDTVs and DVD Players
Whats in the package?
6 ft Slim High Speed HDMI® Cable with Ethernet - HDMI - M/M
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1.8m |
HDMI Version | HDMI 1.4 |
Maximum Resolution | 4K |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Standards Met | CE, REACH |