- RS-stocknr.:
- 176-5680
- Fabrikantnummer:
- HDMM10MA
- Fabrikant:
- StarTech.com
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 176-5680
- Fabrikantnummer:
- HDMM10MA
- Fabrikant:
- StarTech.com
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
HDMM10MA HDMI Cable
The HDMM10MA 33 ft Active High Speed HDMI® Cable features a built-in active signal booster for a connection distance of up to 33 feet (10m) between your HDMI-enabled devices, with no signal loss.
This durable yet lightweight cable features thinner HDMI wire construction that allows for a more flexible installation with minimal clutter. Plus, the cable features built-in amplifier circuitry which actively boosts the HDMI signal with no external power required.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
This 10 meter HDMI cable is backed by StarTech.com's 2-year Warranty.
This durable yet lightweight cable features thinner HDMI wire construction that allows for a more flexible installation with minimal clutter. Plus, the cable features built-in amplifier circuitry which actively boosts the HDMI signal with no external power required.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
This 10 meter HDMI cable is backed by StarTech.com's 2-year Warranty.
Features & Benefits
Built-in, active amplifier circuitry
Supports Ultra HD Resolutions up to 4k x 2k
Provides connection distances up to 33 feet away
Gold-plated HDMI connectors
High quality construction
No HDMI signal loss, even at a distance of up to 33 feet (10 meters)
Flexible construction for easier installations
Supports Ultra HD Resolutions up to 4k x 2k
Provides connection distances up to 33 feet away
Gold-plated HDMI connectors
High quality construction
No HDMI signal loss, even at a distance of up to 33 feet (10 meters)
Flexible construction for easier installations
Applications
Connecting high-definition A/V devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, DVRs, game consoles, projectors etc., over long distances, with no signal loss
Whats in the package?
10m Active High Speed HDMI® Cable - HDMI - M/M
Note
This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please refer to the "source" and "display" labels on the HDMI connectors in order to ensure that the device and the HDMI source are connected properly.
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specificaties
Kenmerk | Waarde |
---|---|
Length | 10m |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Size of Strands | 28 AWG |
Shielding | Aluminium-Mylar Foil with Braid |
Standards Met | CE Certificate, FCC Certificate, RCM Certified |
Outer Sheath Material | PVC |