Raspberry Pi Micro HDMI to HDMI Adapter Female to Male

  • RS-stocknr. 187-6753
  • Fabrikantnummer Micro-HDMI to Std-F HDMI adapter
  • Fabrikant Raspberry Pi
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

This Official Raspberry Pi HDMI to micro HDMI adapter is designed to help you connect devices to one of the micro HDMI ports on the Raspberry Pi 4 Model B. This means you can continue to use your existing peripherals, such as computer screens, HD TVs and projectors that use a HDMI connection.

• Female standard HDMI to male μHDMI
• Compatible with Raspberry Pi 4 Model B (all variants)
• Carry on using your standard HDMI devices

Raspberry Pi Adapters & Cables

Specificaties
Kenmerk Waarde
Converts From Type Micro HDMI
Converts To Type HDMI
Converts To Gender Male
Converts From Gender Female
Body Orientation Straight
Colour White
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/10/2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
Was 3,00 €
2,61
(excl. BTW)
3,16
(incl. BTW)
Aantal stuks
Per stuk
1 +
2,61 €
Related Products
Standard XLR housingSingle panel cut-out allows the end ...
Description:
Standard XLR housingSingle panel cut-out allows the end user to mount multiple formatsFor systems integration, pro audio, A/V and dataMounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates ...
This HDMI to VGA converter is compatible with ...
Description:
This HDMI to VGA converter is compatible with all standard VGA sockets. Featuring a male HDMI and a female VGA socket, with gold plated connectors to resist corrosion, providing durability and improve signal transmission. The adapter features a built in ...
This Roline Mini DisplayPort to HDMI & VGA ...
Description:
This Roline Mini DisplayPort to HDMI & VGA Active converter is compatible with all standard Mini DisplayPort sockets. Featuring a mini male DisplayPort and female HDMI & VGA sockets, with nickel-plated connectors to resist corrosion, providing durability and improve signal ...
A DisplayPort to HDMI cable adapter that can ...
Description:
A DisplayPort to HDMI cable adapter that can be used to connect devices for example, a PC or graphics card with HDMI indicators such as monitors. With DisplayPort version 1.2 active, this allows higher image refresh rates, higher resolutions and ...