Ragni Lump Hammer

  • RS-stocknr. 176-5465
  • Fabrikantnummer PC0008602-22
  • Fabrikant Ragni
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: DE
Productomschrijving

Picard Lump Hammer

The Picard construction lump hammer. It is used for demolition or driving large objects.

Applications

• Demolition or driving large objects

Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Professional forged hammer with a high quality hardened ...
Description:
Professional forged hammer with a high quality hardened Ash handle and a protective steel sleeve. Forged hammer headTapered collar, fixing plate and wood screw bond the head to the handle for maximum strength and long tool life DIN 1041.
Full steelLeather handle which is resistant to twisting. ...
Description:
Full steelLeather handle which is resistant to twisting. It also absorbs moisture and releases it again once work with the hammer has finishedUsed for pounding nails or extracting nails from another objectHead has been forged using alloyed, hardened, special steel ...
Bahco Non-sparking German type Stonning hammer is a ...
Description:
Bahco Non-sparking German type Stonning hammer is a high-quality tool designed for professionals. The handle is available as either a fibreglass two component handle or a hardwood handle. Ensuring easy and safe operation. German type stonning hammer with fibreglass two-component ...
The Picard construction lump hammer weighs 600g. It ...
Description:
The Picard construction lump hammer weighs 600g. It is used for demolition or driving large objects. • Brown special grip• Chromium-molybdenum steel tube handle• Claw and tip specially hardened• Hammer head finely polished• Magnetic nail holder• Track surface is roughened. ...