Sylvania 20 W Halogen Capsule Bulb G4, 12 V, 250 lm, 2000h

  • RS-stocknr. 725-6395
  • Fabrikantnummer 22242
  • Fabrikant Sylvania
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Sylvania Low Pressure Capsule

Compact size for optimum luminaire design
Dimmable using a suitable dimmer for operation with a transformer
Constant light output throughout lamp life
10W, 20W and 50W capsules are suitable for use in open luminaires following the luminaire standard EN 60598-1
Suitable for interior display, shop windows, restaurants and discotheque / club lighting and also idea for presicion task lighting
Excellent colour rendering (CRI=100)

Specificaties
Kenmerk Waarde
Wattage 20 W
Voltage Rating 12 V
Lamp Base G4
Diameter 9mm
Luminosity 250 lm
Life Hours 2000h
EU Energy Efficiency Rating D
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
A direct retrofit for halogen capsulesIRC technology, an ...
Description:
A direct retrofit for halogen capsulesIRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy savingCan be used in open luminairesGold plated pins for improved contact and corrosion resistance.
The Sylvania Hi-Pin G9 ECO Capsule is a ...
Description:
The Sylvania Hi-Pin G9 ECO Capsule is a straight replacement for standard G9 capsules, offering a higher efficiency, energy saving and a longer average life. This energy saver halogen capsule uses Xenon technology, is compact in size, easy to install ...
Lamps for airfield / runway use with PK30d ...
Description:
Lamps for airfield / runway use with PK30d base, for series operation at 6.6 Ampere.,Burning position: vertical-to-horizontal, base down. Reduced operation and maintenance costs due to long life timeInstant and constant light output over the lamp lifeFlicker-free operationMercury-freeDimmableInfrared radiation ...
GE halogen bulbs deliver crisp, white light. This ...
Description:
GE halogen bulbs deliver crisp, white light. This unsurpassed light quality is ideal for adding depth, drama and interest to any room or space. Use GE halogen specialty bulbs to create a dramatic effect. Low Voltage: 12 VoltsLasts 1.8 years ...