SS541AT Honeywell, Hall Effect Sensor

  • RS-stocknr. 822-3793
  • Fabrikantnummer SS541AT
  • Fabrikant Honeywell
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: MX
Productomschrijving

Honeywell SS500 Series Hall Effect Sensors

The Honeywell SS500 Series are low-cost Hall-effect sensors in a SOT-89B surface-mount package. These compact devices are thermally balanced over the full operating temperature range and the open-collector outputs are easily interfaced with a wide variety of electronic circuits

Hall Effect Sensors, Honeywell

16 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
11 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
3,08
(excl. BTW)
3,73
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
3,08 €
5 - 9
2,70 €
10 +
2,39 €
Related Products
Ceramic based, linear Hall-effect ratiometric devices which produce ...
Description:
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed. Three-pin in-line PCB terminals, 0.1in spacingLaser trimmed thin and thick film resistors-40 to 125°C operating range. ...
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic ...
Description:
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet. Contactless angle measurement insensitive to dust and dirtSimple user-programmable ...