- RS-stocknr.:
- 174-1892
- Fabrikantnummer:
- 601.100Y
- Fabrikant:
- Facom
- RS-stocknr.:
- 174-1892
- Fabrikantnummer:
- 601.100Y
- Fabrikant:
- Facom
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Facom Hacksaw
The Facom is highly durable hacksaw with a frame constructed from an impact-resistant steel/resin. It has a blade tension of up to 80kg. It gives a two-handed grip, with one hand on the front and one on the handle. The ergonomic of the frame allows comfortable sawing and a minimum clearance to start cutting.
Features and Benefits
• 2 blade positions: 45° and 90°
• Compact and lightweight
• Dimensions (L. X W.): 385x145mm
• Left hand rest
• Minimum clearance to start cutting
• Supplied with one blade
• Takes 300mm blade.
• Compact and lightweight
• Dimensions (L. X W.): 385x145mm
• Left hand rest
• Minimum clearance to start cutting
• Supplied with one blade
• Takes 300mm blade.
Certifications
• DIN 6473
• NF E 73-073.
• NF E 73-073.
Specificaties
Kenmerk | Waarde |
---|---|
Blade Length | 300 mm |