Coherent Technologies GSM & GPRS Modem EC2G, EU 900, 1800 MHz, RS232, SMA Female Connector

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

EC2G GSM/GPRS Wireless Gateway Modem

The EC2G from Coherent Technologies is a 2 G GSM/GPRS wireless gateway modem. It is designed for high reliability remote monitoring (M2M) applications. It automatically creates outgoing and accepts incoming IP and circuit switched data connections, without any programming or AT commands.
Suitable applications for the EC2G modem include; access control systems, security system monitoring, automatic metre reading and LED sign control.

Features of the EC2G GPRS modem:
standards - GSM/GPRS/SMS
DB25 female port
high reliability
very low power consumption
suitable for battery powered applications
fully autonomous operation
RS232 interface
easy to configure
LED indicator for signal strength and status
wide input voltage range

Note

Antenna not supplied with the EC2G modem

GSM/GPRS (Mobile Communications) - Modules

Specificaties
Kenmerk Waarde
Supported Frequency Bands EU 900, 1800 MHz
Interface RS232
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 24.1 x 56.4 x 60.4mm
Depth 56.4mm
Height 24.1mm
Maximum Operating Temperature +70°C
Maximum Supply Voltage 24V
Minimum Operating Temperature -30°C
Minimum Supply Voltage -5V
Width 60.4mm
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
126,81
(excl. BTW)
153,44
(incl. BTW)
Aantal stuks
Per stuk
1 +
126,81 €
Related Products
The linkCONNECT LC200 series of self-managing cellular modems ...
Description:
The linkCONNECT LC200 series of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple. The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to ...
The quikCONNECT ZETA Series is an industrial modem ...
Description:
The quikCONNECT ZETA Series is an industrial modem solution for wireless M2M applications based on 2G, 3G and 4G architectures.The ZETA Series offers a high level of functionality in a compact plug and play housing with a host of interfaces ...
The quikCONNECT ZETA Series is an industrial modem ...
Description:
The quikCONNECT ZETA Series is an industrial modem solution for wireless M2M applications based on 2G, 3G and 4G architectures.The ZETA Series offers a high level of functionality in a compact plug and play housing with a host of interfaces ...
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 ...
Description:
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 Bands UMTS/HSPA+: B8(900), B1(2100)2 Bands GSM / GPRS: B8(900) B3(1800)SMS text over IMSSIM Access ProfileSIM Application Tool Kit 3GPP TS 51.014Control via standard AT commands 3GPP TS7.005.27.007Extended AT command setSerial port multiplexer ...