- RS-stocknr.:
- 125-4027
- Fabrikantnummer:
- 060193A30F
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-4027
- Fabrikantnummer:
- 060193A30F
- Fabrikant:
- Bosch
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Bosch Compact Angle Grinder GWS 18-125-LI
Bosch GWS 18-125-LI is a powerful 18 V angle grinder. Compact and robust it is ideal for working in confined spaces. The angle grinder has the highest material removal rate and cutting performance in its class per battery charge. Gear head can be rotated in 90⁰ steps, making it easier to complete difficult tasks and is equipped with an anti-rotation guard, providing reliable protection.
Features and Benefits
The most powerful 18 V angle grinder
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-ion batteries without CoolPack)
Bosch Electronic Cell Protection (ECP): Protects the battery against overload, overheating and deep discharge
Bosch Electronic Motor Protection (EMP): Protects the motor against overload and ensures a long lifetime
Practical battery charge level indicator: constantly shows how much energy is left in the battery
Gear head can be rotated in 90⁰ steps
Handle can be used on right or left
Anti-rotation protective guard - quickly and easily adjustable, provides reliable protection
No memory effect: The battery can be charged regardless of the charging state at any time, without damaging the cells
Highest material removal rate and cutting performance in its class per battery charge
Robust and durable 4-pole high-performance motor for a long lifetime
Compact design and low weight (only 2.3 kg) for comfortable working, especially in tight spaces and overhead
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-ion batteries without CoolPack)
Bosch Electronic Cell Protection (ECP): Protects the battery against overload, overheating and deep discharge
Bosch Electronic Motor Protection (EMP): Protects the motor against overload and ensures a long lifetime
Practical battery charge level indicator: constantly shows how much energy is left in the battery
Gear head can be rotated in 90⁰ steps
Handle can be used on right or left
Anti-rotation protective guard - quickly and easily adjustable, provides reliable protection
No memory effect: The battery can be charged regardless of the charging state at any time, without damaging the cells
Highest material removal rate and cutting performance in its class per battery charge
Robust and durable 4-pole high-performance motor for a long lifetime
Compact design and low weight (only 2.3 kg) for comfortable working, especially in tight spaces and overhead
Specificaties
Kenmerk | Waarde |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 10000rpm |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Brushed/Brushless Motor | Brushed |
Weight | 2.3kg |
Plug Type | Type C - EuroPlug |
Battery Capacity | 5Ah |
Length | 320mm |
Model Number | GWS 18-125-LI |