Parallax Inc 28302, Module

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

BASIC Stamp Sensor Modules

A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.

Specificaties
Kenmerk Waarde
Kit Classification Module
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
86,25
(excl. BTW)
104,36
(incl. BTW)
Aantal stuks
Per stuk
1 +
86,25 €
Related Products
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential ...
Description:
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential Input Analogue Video Decoder with MIPI CSI-2 output. The device is aimed at providing an all-around camera view for automotive ADAS applications. Four high-quality NTSC/PAL/SECAM video decodersSoftware selectable analogue input controlFour ...
This positive LCD graphical display is a great ...
Description:
This positive LCD graphical display is a great low-cost option to add a screen to your project. Text and graphics are shown in dark grey against the background and visible in daylight. The full RGB LED backlight is controlled using ...
This colour 2.8” TFT display has 4 bright ...
Description:
This colour 2.8” TFT display has 4 bright white LED backlight and 240 x 320 pixels with individual RGB pixel control. It has a resistive touchscreen to detect finger presses anywhere on the screen. The built-in controller has RAM buffering ...
The ME812A-WH50R module consists of a display controller ...
Description:
The ME812A-WH50R module consists of a display controller board based on the FT812 EVE device, built into a 5.0in WVGA LCD touchscreen display unit. 800 x 480pixel colour TFT LCD display with resistive touchscreen and pressure sensingSupports portrait and landscape ...