- RS-stocknr.:
- 517-7436
- Fabrikantnummer:
- 16613
- Fabrikant:
- Loctite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 517-7436
- Fabrikantnummer:
- 16613
- Fabrikant:
- Loctite
Wetgeving en conformiteit
- Land van herkomst:
- IE
Productomschrijving
Loctite Super Glue
The Loctite 480 super glue is a 20g, low viscosity for used with cyanoacrylate adhesive. It is rubber toughened adhesive with increased flexibility and peels strength along with enhanced resistance to shock. It is made especially for metals and plastics.
Features and Benefits
Increased resistance to peel and shock loads
Medium viscosity
Rapid bonding with rubber, metal, plastic and for use in difficult environments
Viscosity of 300mPas
Medium viscosity
Rapid bonding with rubber, metal, plastic and for use in difficult environments
Viscosity of 300mPas
Applications
Small plastic gears
Meal shafts
Meal shafts
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Glue Type | Cyanoacrylate |
Package Size | 20 g |
Trade Name | Loctite 480 |
Product Form | Liquid |
Colour | Black |
Package Type | Bottle |
Suitable for Plastic | Yes |
Suitable for Metal | Yes |
Maximum Operating Temperature | +100°C |
Viscosity | Low |
Suitable for Wood | No |
Suitable for Rubber | No |
Suitable for Glass | Yes |
Low/No Odour | No |
Base Chemical | Ethyl |
Cure Time | < 20 s |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 517-7436
- Fabrikantnummer:
- 16613
- Fabrikant:
- Loctite