Loctite 4850 20 g Super Glue
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 423-6815
- Fabrikantnummer:
- 373358
- Fabrikant:
- Loctite
- Land van herkomst:
- GB
Aantal stuks | Per stuk |
1 - 5 | 27,10 € |
6 - 14 | 26,02 € |
15 + | 25,48 € |
Loctite Super Glue
Features and Benefits
Applications
Certifications
Kenmerk | Waarde |
Glue Type | Super Glue |
Package Size | 20 g |
Trade Name | Loctite 4850 |
Product Form | Liquid |
Colour | Transparent |
Package Type | Bottle |
Base Chemical | Ethyl |
Cure Time | < 5 |
Low/No Odour | No |
Maximum Operating Temperature | +80°C |
Viscosity | Low |
Suitable for Wood | Yes |
Suitable for Rubber | Yes |
Suitable for Plastic | Yes |
Suitable for Metal | Yes |
Suitable for Glass | Yes |
Minimum Operating Temperature | -40°C |