- RS-stocknr.:
- 193-8193
- Fabrikantnummer:
- 4058075292611
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-8193
- Fabrikantnummer:
- 4058075292611
- Fabrikant:
- Osram
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
PARATHOM CLASSIC A DIM | Dimmable LED lamps, classic bulb shape
– Very long lifetime of up to 25,000 h
– Low energy consumption
– High color consistency thanks to narrow binning
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– LED alternative to conventional lamps
– Good quality of light; color rendering index Ra: ≥ 80; constant chromaticity
– High color consistency: < 6 SDCM
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Mercury-free lamps
– Low energy consumption
– High color consistency thanks to narrow binning
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– LED alternative to conventional lamps
– Good quality of light; color rendering index Ra: ≥ 80; constant chromaticity
– High color consistency: < 6 SDCM
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Mercury-free lamps
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | E27 |
Wattage | 21 W |
Colour Temperature | 2700K |
Series | P CLAS A |
Lamp Type | LED |
Incandescent Equivalent Wattage | 150W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 2452 lm |
Length | 143 mm |
Diameter | 60mm |
Life Hours | 25000h |
Colour Rendering | <gteq/>80 |