- RS-stocknr.:
- 813-6419
- Fabrikantnummer:
- DAC7578SPW
- Fabrikant:
- Texas Instruments
7 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,02
(excl. BTW)
€ 15,75
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 13,02 |
5 - 9 | € 12,38 |
10 - 24 | € 11,12 |
25 - 49 | € 10,03 |
50 + | € 9,79 |
- RS-stocknr.:
- 813-6419
- Fabrikantnummer:
- DAC7578SPW
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | 1LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
- RS-stocknr.:
- 813-6419
- Fabrikantnummer:
- DAC7578SPW
- Fabrikant:
- Texas Instruments