- RS-stocknr.:
- 709-5535
- Fabrikantnummer:
- DAC8043GPZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 709-5535
- Fabrikantnummer:
- DAC8043GPZ
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 366ksps |
Full Scale Error | 2LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Settling Time | 1µs |
Digital Interface Type | Serial (SPI) |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 9.27 x 7.24 x 3.43mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |