- RS-stocknr.:
- 662-1533
- Fabrikantnummer:
- DAC5574IDGS
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 662-1533
- Fabrikantnummer:
- DAC5574IDGS
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Conversion Rate | 188ksps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 1.02mm |
Maximum Operating Temperature | 105 °C |
- RS-stocknr.:
- 662-1533
- Fabrikantnummer:
- DAC5574IDGS
- Fabrikant:
- Texas Instruments