Analog Devices AD7714YNZ, 24-bit Serial ADC Differential, Pseudo Differential Input, 24-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 5
Mounting Type Through Hole
Sampling Rate 1ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential, Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±0.002%FSR
Height 3.3mm
Maximum Operating Temperature +105 °C
Length 31.75mm
Dimensions 31.75 x 6.35 x 3.3mm
Minimum Operating Temperature -40 °C
Width 6.35mm
15 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 15)
16,612
(excl. BTW)
20,101
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
15 +
16,612 €
249,18 €
*prijsindicatie
Related Products
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...
Description:
Single +3 V Supply Operation (2.7 V to 3.6 V)SNR = 70 dBc to Nyquist at 65 MSPSSFDR = 85 dBc to Nyquist at 65 MSPSLow Power: 300 mW at 65 MSPSOn-Chip Reference and SHADifferential Input with 500 MHz BandwidthDNL ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.