Linear Technology LTC2990CMS#PBF, 14-bit Serial ADC 4-Channel Differential, Single Ended Input, 10-Pin MSOP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specificaties
Kenmerk Waarde
Resolution 14-bit
Number of ADCs 4
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Typical Single Supply Voltage 2.9 5.5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential, Single Ended
Input Type Temperature, Voltage
Power Supply Type Single
Integral Nonlinearity Error 2LSB
Length 3mm
Height 0.86mm
Width 3mm
Dimensions 3 x 3 x 0.86mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
26 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
4,87
(excl. BTW)
5,89
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
4,87 €
9,74 €
10 - 18
4,41 €
8,82 €
20 - 48
3,765 €
7,53 €
50 - 98
3,175 €
6,35 €
100 +
3,10 €
6,20 €
*prijsindicatie
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...