Analog Devices AD7291BCPZ, 12-bit Serial ADC Differential Input, 20-Pin LFCSP WQ

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 22.22ksps
Architecture SAR
Typical Single Supply Voltage 3 V
Package Type LFCSP WQ
Pin Count 20
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Height 0.75mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.1mm
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
74 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
7,92
(excl. BTW)
9,58
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
7,92 €
10 - 24
6,58 €
25 - 49
6,56 €
50 - 99
6,52 €
100 +
6,39 €
Verpakkingsopties
Related Products
A range of automotive-grade multi-channel 24-bit audio CODECs. ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs. RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64807-1687 ADAU1461WBCPZ Stereo ...
The AD7609 from Analog Devices is an 18-bit, ...
Description:
The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS). The built in functions mean that the AD7609 is a fully integrated data acquisition solution. 8 simultaneously sampled outputsTrue differential inputsTrue bipolar ...
Integrated 16-bit resolution Data Acquisition Systems from Texas ...
Description:
Integrated 16-bit resolution Data Acquisition Systems from Texas Instruments. The devices incorporate 16-bit SAR ADCs to provide a high resolution digital outputs from the analogue front-end at sampling rates of up to 500ksps. The analogue inputs have an impedance of ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...