Analog Devices AD7193BCPZ, 24-bit Serial ADC, 32-Pin LFCSP WQ

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/Microwire)
Number of Input Channels 8
Mounting Type Surface Mount
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type LFCSP WQ
Pin Count 32
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±30ppm FSR
Minimum Operating Temperature -40 °C
Width 5.1mm
Height 0.75mm
Maximum Operating Temperature +105 °C
Length 5.1mm
Dimensions 5.1 x 5.1 x 0.75mm
76 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
11,39
(excl. BTW)
13,78
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
11,39 €
5 - 24
10,89 €
25 - 122
10,41 €
123 - 244
9,91 €
245 +
9,44 €
Verpakkingsopties
Related Products
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
The AD7609 from Analog Devices is an 18-bit, ...
Description:
The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS). The built in functions mean that the AD7609 is a fully integrated data acquisition solution. 8 simultaneously sampled outputsTrue differential inputsTrue bipolar ...
The Analog Devices AD5592R and AD5593R are ADCs ...
Description:
The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.APPLICATIONSControl and monitoringGeneral-purpose analog and digital input/output. FEATURES8-channel, configurable ADC/DAC/GPIOConfigurable as any combination of 8 ´ 12-bit DAC ...
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog ...
Description:
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog Devices are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputs.Incorporated into these devices are second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and ...