Analog Devices AD9257BCPZ-65, 14-bit Serial ADC 8-Channel Differential Input, 64-Pin LFCSP
- RS-stocknr.:
- 804-9779
- Fabrikantnummer:
- AD9257BCPZ-65
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 4 | 100,49 € |
5 - 9 | 97,84 € |
10 - 24 | 95,33 € |
25 + | 92,95 € |
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices
Kenmerk | Waarde |
Resolution | 14-bit |
Number of ADCs | 8 |
Digital Interface Type | Serial (LVDS) |
Number of Input Channels | 8 |
Mounting Type | Surface Mount |
Sampling Rate | 65Msps |
Architecture | Pipelined |
Typical Single Supply Voltage | 1.7 → 1.9 V |
Package Type | LFCSP |
Pin Count | 64 |
Input Signal Type | Differential |
Input Type | Voltage |
Power Supply Type | Single |
Integral Nonlinearity Error | ±4LSB |
Minimum Operating Temperature | -40 °C |
Length | 9mm |
Dimensions | 9 x 9 x 0.95mm |
Height | 0.95mm |
Width | 9mm |
Maximum Operating Temperature | +85 °C |