- RS-stocknr.:
- 758-9935
- Fabrikantnummer:
- AD7895ANZ-2
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 758-9935
- Fabrikantnummer:
- AD7895ANZ-2
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 192ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.92 x 7.11 x 4.95mm |
Maximum Operating Temperature | 85 °C |