Analog Devices AD7484BSTZ, 14-bit Parallel ADC, 48-Pin LQFP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 3000ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 48
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Length 7mm
Maximum Operating Temperature +85 °C
Height 1.4mm
Width 7mm
Minimum Operating Temperature -40 °C
Dimensions 7 x 7 x 1.4mm
55 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
20,08
(excl. BTW)
24,30
(incl. BTW)
Aantal stuks
Per stuk
1 +
20,08 €
Verpakkingsopties
Related Products
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be ...
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Description:
Single +3 V Supply Operation (2.7 V to 3.6 V)SNR = 70 dBc to Nyquist at 65 MSPSSFDR = 85 dBc to Nyquist at 65 MSPSLow Power: 300 mW at 65 MSPSOn-Chip Reference and SHADifferential Input with 500 MHz BandwidthDNL ...