- RS-stocknr.:
- 183-2067
- Fabrikantnummer:
- AD9235BRUZ-40
- Fabrikant:
- Analog Devices
23 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 21,05
(excl. BTW)
€ 25,47
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 21,05 |
10 - 24 | € 18,21 |
25 + | € 17,11 |
- RS-stocknr.:
- 183-2067
- Fabrikantnummer:
- AD9235BRUZ-40
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Single +3 V Supply Operation (2.7 V to 3.6 V)
SNR = 70 dBc to Nyquist at 65 MSPS
SFDR = 85 dBc to Nyquist at 65 MSPS
Low Power: 300 mW at 65 MSPS
On-Chip Reference and SHA
Differential Input with 500 MHz Bandwidth
DNL of ±0.4 LSB
Flexible Analog Input: 1 V p-p to 2 V p-p
Offset Binary or Twos Complement Data Format
Clock Duty Cycle Stabilizer
Pin out Migration to Either AD9215, AD9236, AD9245
SNR = 70 dBc to Nyquist at 65 MSPS
SFDR = 85 dBc to Nyquist at 65 MSPS
Low Power: 300 mW at 65 MSPS
On-Chip Reference and SHA
Differential Input with 500 MHz Bandwidth
DNL of ±0.4 LSB
Flexible Analog Input: 1 V p-p to 2 V p-p
Offset Binary or Twos Complement Data Format
Clock Duty Cycle Stabilizer
Pin out Migration to Either AD9215, AD9236, AD9245
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 105Msps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±0.9LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 9.8 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |