- RS-stocknr.:
- 178-9100
- Fabrikantnummer:
- ADC0838CCWM/NOPB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-9100
- Fabrikantnummer:
- ADC0838CCWM/NOPB
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 8-bit |
Sampling Rate | 31ksps |
Input Signal Type | Differential, Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Digital Interface Type | Serial (SPI/Microwire) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 12.8 x 7.47 x 2.34mm |
Maximum Operating Temperature | 70 °C |