Analog Devices AD7477AARMZ, 10-bit ADC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 10-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1000ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V, 3.3 V, 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.5LSB
Height 0.85mm
Maximum Operating Temperature +85 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25/02/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
5,013
(excl. BTW)
6,066
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
5,013 €
250,65 €
250 - 450
4,481 €
224,05 €
500 +
4,20 €
210,00 €
*prijsindicatie
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Description:
Single +3 V Supply Operation (2.7 V to 3.6 V)SNR = 70 dBc to Nyquist at 65 MSPSSFDR = 85 dBc to Nyquist at 65 MSPSLow Power: 300 mW at 65 MSPSOn-Chip Reference and SHADifferential Input with 500 MHz BandwidthDNL ...