Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Kenmerk | Waarde |
---|---|
Resolution | 24-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial (SPI/Microwire) |
Mounting Type | Surface Mount |
Number of Input Channels | 8 |
Architecture | Delta Sigma |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Package Type | LFCSP WQ |
Pin Count | 32 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Power Supply Type | Single |
Integral Nonlinearity Error | ±30ppm FSR |
Width | 5.1mm |
Minimum Operating Temperature | -40 °C |
Height | 0.75mm |
Maximum Operating Temperature | +105 °C |
Length | 5.1mm |
Dimensions | 5.1 x 5.1 x 0.75mm |