Analog Devices AD7671ASTZ, 16-Bit Serial ADC, 48-Pin LQFP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 1000ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 48
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2.5LSB
Dimensions 7 x 7 x 1.4mm
Width 7mm
Minimum Operating Temperature -40 °C
Height 1.4mm
Maximum Operating Temperature +85 °C
Length 7mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/02/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 250)
37,093
(excl. BTW)
44,883
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
250 +
37,093 €
9.273,25 €
*prijsindicatie
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...