Linear Technology LTC2990IMS#PBF, 14-bit ADC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Analogue to Digital Converters 14 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specificaties
Kenmerk Waarde
Resolution 14-bit
Number of ADCs 4
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Architecture Delta Sigma
Typical Single Supply Voltage 3 → 5.5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±2LSB
Width 3mm
Minimum Operating Temperature -40 °C
Height 0.86mm
Maximum Operating Temperature +85 °C
Dimensions 3 x 3 x 0.86mm
Length 3mm
250 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
3,687
(excl. BTW)
4,461
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
3,687 €
184,35 €
250 - 450
3,495 €
174,75 €
500 +
3,408 €
170,40 €
*prijsindicatie
Related Products
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
High-Speed I²C-Compatible Serial Interface400kHz Fast Mode1.7MHz High-Speed Mode ...
Description:
High-Speed I²C-Compatible Serial Interface400kHz Fast Mode1.7MHz High-Speed Mode +4.75V to +5.25V Single Supply+2.7V to +5.5V Adjustable Logic LevelInternal +4.096V ReferenceExternal Reference: 1V to VAVDDInternal 4MHz Conversion Clock58.6ksps Sampling RateAutoShutdown Between ConversionsLow Power5.0mW at ...
15-bit, Multi-slope Integration ADC15μV Resolution at 16 Conv/SecLow ...
Description:
15-bit, Multi-slope Integration ADC15μV Resolution at 16 Conv/SecLow Supply Current125μA Max (Normal Operation)10μA Max (Sleep-Mode Operation) ±0.005% Accuracy at 16 Conv/Sec3 Super Bits for 18-Bit ResolutionLow Noise Operates at 300mV Full ScaleEasy μP Interface 8-Bit Parallel Data Bus±10pA Input Leakage ...