Analog Devices AD7819YNZ, 8-bit Parallel ADC, 16-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices

From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 8-bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Through Hole
Sampling Rate 200ksps
Architecture SAR
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 16
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.5LSB
Minimum Operating Temperature -40 °C
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +125 °C
Length 20.07mm
Dimensions 20.07 x 6.35 x 3.3mm
50 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 25)
5,605
(excl. BTW)
6,782
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
25 - 100
5,605 €
140,125 €
125 - 225
5,03 €
125,75 €
250 +
4,904 €
122,60 €
*prijsindicatie
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...