Hirst Magnetics GM09-3 Gaussmeter, 3 → 350Hz

Subtotaal (1 eenheid)*

€ 1.854,00

(excl. BTW)

€ 2.243,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 17 november 2025
  • Plus verzending 5 stuk(s) vanaf 19 november 2025
  • Plus verzending 1 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.854,00

*prijsindicatie

RS-stocknr.:
286-126
Fabrikantnummer:
GM09-3
Fabrikant:
Hirst Magnetics
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Hirst Magnetics

Magnetic Range

±0 → 2.5 T

Maximum Magnetic Measurement

±2.5 T

Minimum Magnetic Measurement

±1µT

Best Accuracy

Single Axis (XYZ): 1% at fields <0.2T, 2% at fields > 0.2T<BR/>Total Field (B): 2% at fields <0.2 T, 4% at fields > 0.2T

Resolution

1 μT

Frequency Range

3 → 350Hz

Land van herkomst:
GB

GM09-3


The Hirst Magnetics three-axis gauss meter featuring touch-screen interface and rechargeable Li-ion battery. The Hirst GM09-3 is only compatible with the 3-Axis 3DHS-1 probe. Built-in App modes ensure standard tests and measurements can be carried out with ease and minimal effort. Data-logging features allow the retrieval of data using a simple USB interface, no additional software is needed as the GM09-3 appears as a USB mass storage device.

Magnetic Field testing for standard and stringent safety levels or user-defined pass or fail criteria
Residual magnetism testing for standard levels or user-defined pass or fail criteria
Food Magnet Extractor testing with standard settings (8, 10, 12 kG) plus user-defined pass or fail criteria

Gerelateerde Links