- RS-stocknr.:
- 162-5098
- Fabrikantnummer:
- LM5111-1MY/NOPB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-5098
- Fabrikantnummer:
- LM5111-1MY/NOPB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Logic Type | TTL |
Output Current | 5 A |
Supply Voltage | 14V |
Pin Count | 8 |
Package Type | MSOP |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS-stocknr.:
- 162-5098
- Fabrikantnummer:
- LM5111-1MY/NOPB
- Fabrikant:
- Texas Instruments