Crowcon Gas Detection Socket Lead for T4 Portable Gas Detector UK

  • RS-stocknr. 122-5525
  • Fabrikantnummer CH0104/RS
  • Fabrikant Crowcon
Datasheets
Wetgeving en conformiteit
Vrijgesteld
Land van herkomst: GB
Productomschrijving

Crowcon CH0104 USB Communications and Power Lead for T4 and Gas-Pro

Crowcon CH0104 is a standalone charging and communications cable. It connects Crowcon T4 and Gas-Pro portable multigas detectors to a PC USB port.

Specificaties
Kenmerk Waarde
Accessory Type USB Communication & Power Lead
Plug Type UK
For Use With T4 Portable Gas Detector
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/07/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
170,58
(excl. BTW)
206,40
(incl. BTW)
Aantal stuks
Per stuk
1 +
170,58 €
Related Products
Introducing the RS PRO RS-9680 4 in 1 ...
Description:
Introducing the RS PRO RS-9680 4 in 1 Particle Counter that measures airborne particulates with state-of-the-art technology. This unique device combines a particle counter, a formaldehyde (HCHO) gas detector, as well as the ability to measure air temperature and relative ...
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
The Tetra range of multi-gas personal detectors is ...
Description:
The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases. 2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen ...