- RS-stocknr.:
- 803-3525
- Fabrikantnummer:
- 3050374
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 803-3525
- Fabrikantnummer:
- 3050374
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
QT Range
Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Group and Category
II 2 G D Ex e II
Certificate No.
KEMA 05ATEX2148 U
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Series | Clipline |
Termination Method | Screw Down |
Current Rating | 6.3A |
Voltage Rating | 24 V |