UKAS (6654919) Frequency Counter

  • RS-stocknr. 668-1585
  • Fabrikantnummer TF930
  • Fabrikant Aim-TTi
Datasheets
Wetgeving en conformiteit
Vrijgesteld
Land van herkomst: GB
Productomschrijving

Aim-TTi Frequency Counter

The Aim-TTi frequency counter is a 3GHz, universal benchtop, portable instrument with the USB interface device. This frequency counter can measure frequency, period, pulse width, duty cycle and frequency ratio, as well as perform event counting. It has a USB interface that allows it to be remotely controlled using RS232 protocol via a computer’s USB port. It can also be charged through the USB interface. This frequency counter has 10digit resolution and pulse width resolution is 20ns.

Features and Benefits

High impedance measurement up to 125MHz
AC or DC coupling, 1M/50Ohms selection, polarity invert
Switchable attenuator and threshold control
Noise filter for low frequency measurements
Selectable measurement time and display hold function
Large 10-digit display with full range of annunciators
Internal rechargeable batteries for portable use
USB interface provides full remote control and read back

Applications

Data communication
Embedded systems
RF and microwaves
Laboratories

Certifications

EN61010-1
EN61326

5 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
479,50
(excl. BTW)
580,20
(incl. BTW)
Aantal stuks
Per stuk
1 +
479,50 €
Related Products
The 4050B Series Dual Channel Function/Arbitrary Waveform Generators ...
Description:
The 4050B Series Dual Channel Function/Arbitrary Waveform Generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, these instruments offer plenty of features ...
The BK Precision waveform generator is high tech, ...
Description:
The BK Precision waveform generator is high tech, function/ arbitrary device. This generator has 2 channels and supports frequencies up to 5Mhz. It can source stable and precise sine, square, triangle, pulse and arbitrary waveforms. The device has easy-to-read, colour ...
The Tektronix waveform generator is high tech, arbitrary/ ...
Description:
The Tektronix waveform generator is high tech, arbitrary/ function generator with 2 channels. It supports frequencies up to 25MHz. It is designed to appeal to educational institutions wanting to fit out their laboratories with modern, flexible test instrumentation capable of ...
Tektronix timer/counter/analyzers offer performance and an abundance of ...
Description:
Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously ...