RS CAL (6654919) Frequency Counter

  • RS-stocknr. 668-1582
  • Fabrikantnummer TF930
  • Fabrikant Aim-TTi
Datasheets
Wetgeving en conformiteit
Vrijgesteld
Land van herkomst: GB
Productomschrijving

Aim-TTi Frequency Counter

The Aim-TTi frequency counter is a 3GHz, universal benchtop, portable instrument with the USB interface device. This frequency counter can measure frequency, period, pulse width, duty cycle and frequency ratio, as well as perform event counting. It has a USB interface that allows it to be remotely controlled using RS232 protocol via a computer’s USB port. It can also be charged through the USB interface. This frequency counter has 10digit resolution and pulse width resolution is 20ns.

Features and Benefits

High impedance measurement up to 125MHz
AC or DC coupling, 1M/50Ohms selection, polarity invert
Switchable attenuator and threshold control
Noise filter for low frequency measurements
Selectable measurement time and display hold function
Large 10-digit display with full range of annunciators
Internal rechargeable batteries for portable use
USB interface provides full remote control and read back

Applications

Data communication
Embedded systems
RF and microwaves
Laboratories

Certifications

EN61010-1
EN61326

17 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
436,00
(excl. BTW)
527,56
(incl. BTW)
Aantal stuks
Per stuk
1 +
436,00 €
Related Products
The 4050B Series Dual Channel Function/Arbitrary Waveform Generators ...
Description:
The 4050B Series Dual Channel Function/Arbitrary Waveform Generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, these instruments offer plenty of features ...
Tektronix timer/counter/analyzers offer performance and an abundance of ...
Description:
Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously ...
Keysight 53200A Series is a new generation of ...
Description:
Keysight 53200A Series is a new generation of 350 MHz RF and Universal counter/timers delivering exceptional performance and usability standards. These are the first frequency counters with LXI-C compliance. Their high speed measurements and built-in analysis provide functionality not previously ...
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis ...
Description:
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis (DDS) to generate signals at precise frequencies through a unique memory access and clocking mechanism. They offer an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), ...