- RS-stocknr.:
- 823-2561
- Fabrikantnummer:
- 30721
- Fabrikant:
- CRC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 823-2561
- Fabrikantnummer:
- 30721
- Fabrikant:
- CRC
Wetgeving en conformiteit
- Land van herkomst:
- BE
Productomschrijving
Minus 50
Features and Benefits
Quickly detects thermal faults in electronic and electrical equipment
Protects heat sensitive components during soldering and de-soldering
Safe on metal surfaces
Leaves no residue
Safe on all metal surfaces and on most rubbers, plastics and coatings
Coolant (to -50°C) for electrical and electronic parts
Typical Applications
Use minus 50 freeze spray to locate any defective parts, on electro- mechanical assemblies, testing your thermometers and thermostats.
Use the spray around the home or office to remove chewing gum and glues from your fabrics or carpets.
Note
Test on sensitive or stressed materials before use.
Specificaties
Kenmerk | Waarde |
---|---|
Package Size | 500 ml |
Package Type | Aerosol |
Application | Assembly/Disassembly of Tolerance Equipment, Checking of Transistor Ignition Systems, Coolant, Finding Faulty Connectors, Locating Defective Diodes, Transistors, Locating Defective Electrical Parts, Pre-Cooling “dental” Instruments, Removal of Chewing Gum, Adhesives, Sweets From Fabrics, Curtains, Carpets, Chairs, Etc, Shrink Fitting/Removal of Bushes, Bearings, Spindles, Testing of Thermometers and Thermostats, Trimming/Machining of Rubber Bushes |
Freezer Temperature | -50°C |
Trade Name | Minus 50 |
- RS-stocknr.:
- 823-2561
- Fabrikantnummer:
- 30721
- Fabrikant:
- CRC