- RS-stocknr.:
- 131-6323
- Fabrikantnummer:
- 32706
- Fabrikant:
- CRC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 131-6323
- Fabrikantnummer:
- 32706
- Fabrikant:
- CRC
Wetgeving en conformiteit
- Land van herkomst:
- BE
Productomschrijving
Minus 50
Features and Benefits
Quickly detects thermal faults in electronic and electrical equipment
Protects heat sensitive components during soldering and de-soldering
Safe on metal surfaces
Leaves no residue
Safe on all metal surfaces and on most rubbers, plastics and coatings
Coolant (to -50°C) for electrical and electronic parts
Typical Applications
Use minus 50 freeze spray to locate any defective parts, on electro- mechanical assemblies, testing your thermometers and thermostats.
Use the spray around the home or office to remove chewing gum and glues from your fabrics or carpets.
Note
Test on sensitive or stressed materials before use.
Specificaties
Kenmerk | Waarde |
---|---|
Package Size | 250 ml |
Package Type | Aerosol |
Application | Control Assemblies, Electromechanical Assemblies, Electronic Components, Locating Defective Electrical Parts, Shrink Fitting, Thermometer & Thermostat Testing, Trimming/Machining of Rubber Bushes |
Freezer Temperature | -50°C |
Trade Name | Minus 50 |