- RS-stocknr.:
- 233-878
- Fabrikantnummer:
- COLD 75 SUPER 200ML DE
- Fabrikant:
- CRC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 233-878
- Fabrikantnummer:
- COLD 75 SUPER 200ML DE
- Fabrikant:
- CRC
Wetgeving en conformiteit
- Land van herkomst:
- BE
Productomschrijving
Kälte 75, Non-Flammable
Standard version poses no risk of fire or explosion when used as directed
Super version also poses no risk of explosion in presence of ignition sources. Can be used in EEx areas
For application in thermal troubleshooting, for cold shrinkage, quick-freezing, testing temperature sensors among many other uses. Areas
Super version also poses no risk of explosion in presence of ignition sources. Can be used in EEx areas
For application in thermal troubleshooting, for cold shrinkage, quick-freezing, testing temperature sensors among many other uses. Areas
Freezing Spray from KONTAKT CHEMIE is a gas mixture liquefied under pressure, based on inflammable tetrafluoroethane (R134a), that evaporates without residue and does not contain propane/butane
Specificaties
Kenmerk | Waarde |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Application | Detecting Electrical Faults |
Freezer Temperature | -50°C |
Trade Name | KÄLTE 75 Super |